Part Details for RKWD-16-15-OR by Essentra Components
Overview of RKWD-16-15-OR by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWD-16-15-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4470
|
Newark | Hook & Loop Fastener, 381Mm X 25.4Mm/Org, Fastener Length - Imperial:15", Fastener Length - Metric:381Mm, Fastener Width - Imperial:1", Fastener Width - Metric:25.4Mm, Fastener Colour:Orange, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWD-16-15-OR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $4.0300 | Buy Now |
DISTI #
RKWD-16-15-OR-ND
|
DigiKey | HOOK&LOOP TIE ORANGE 1.25' Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
270 In Stock |
|
$2.4618 / $3.8540 | Buy Now |
DISTI #
144-RKWD-16-15-OR
|
Mouser Electronics | Cable Mounting & Accessories Cinch Strap, Hook & Loop, orange, 1" x 15", 10/bag RoHS: Compliant | 0 |
|
$2.2700 / $3.8100 | Order Now |
DISTI #
70909504
|
RS | Cable Tie, Cinch Strap/Hook&Loop, Length 15in, Wide 1in, Nylon, Orange, Pack 10 | Essentra Components RKWD-16-15-OR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | Cable Management - Orange, Nylon Woven Hook & Loop, No Screw Hole, Cinch Strap, Plastic Buckle RoHS: Compliant | 0 |
|
$1.9800 / $3.0100 | Buy Now |
DISTI #
RICRKWD-16-15-OR
|
DB Roberts | CINCH STRAP, HOOK & LOOP, ORAN | 0 |
|
RFQ |