Part Details for RKWDA-16-24-BK by Essentra Components
Overview of RKWDA-16-24-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDA-16-24-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4477
|
Newark | Hook & Loop Fastener, 609Mm X 25.4Mm/Blk, Fastener Length - Imperial:24", Fastener Length - Metric:609Mm, Fastener Width - Imperial:1", Fastener Width - Metric:25.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWDA-16-24-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.6600 / $5.9000 | Buy Now |
DISTI #
RKWDA-16-24-BK-ND
|
DigiKey | HOOK&LOOP TIE BLACK 2' Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
130 In Stock |
|
$3.6549 / $5.7220 | Buy Now |
DISTI #
144-RKWDA-16-24-BK
|
Mouser Electronics | Cable Mounting & Accessories CINCH STRAP,HOOK&LOOP,ANY-LENGTH,BLK,1 PC MAX SAMP, 1" x 24", 10/bag RoHS: Compliant | 0 |
|
$3.6200 / $5.6600 | Order Now |
DISTI #
70905436
|
RS | Cable Tie, Cinch Strap, Hook & Loop, Length 24in, Black | Essentra Components RKWDA-16-24-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $5.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.0300 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - Overall Length 609.6 mm (24.000 in) - Overall Width 25.4 mm (1.000 in) - RoHS: Compliant | 0 |
|
$2.9400 / $4.4700 | Buy Now |
DISTI #
RICRKWDA-16-24-BK
|
DB Roberts | CINCH STRAP,HOOK&LOOP,ANY-LENG | 0 |
|
RFQ | |
DISTI #
3823588
|
element14 Asia-Pacific | HOOK & LOOP FASTENER, 609MM X 25.4MM/BLK RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$3.8016 / $5.9372 | Buy Now |
DISTI #
3823588
|
Farnell | HOOK & LOOP FASTENER, 609MM X 25.4MM/BLK RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 3 Days Container: Each | 10 |
|
$4.9827 / $6.3189 | Buy Now |
Part Details for RKWDA-16-24-BK
RKWDA-16-24-BK CAD Models
RKWDA-16-24-BK Part Data Attributes
|
RKWDA-16-24-BK
Essentra Components
Buy Now
|
Compare Parts:
RKWDA-16-24-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |