Part Details for RKWDA-32-24-BK by Essentra Components
Overview of RKWDA-32-24-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDA-32-24-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4481
|
Newark | Hook & Loop Fastener, 610Mm X 50.8Mm/Blk, Fastener Length - Imperial:24", Fastener Length - Metric:610Mm, Fastener Width - Imperial:2", Fastener Width - Metric:50.8Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWDA-32-24-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $12.0600 | Buy Now |
DISTI #
RKWDA-32-24-BK-ND
|
DigiKey | HOOK&LOOP TIE BLACK 2' Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
140 In Stock |
|
$6.9689 / $10.5300 | Buy Now |
DISTI #
144-RKWDA-32-24-BK
|
Mouser Electronics | Cable Mounting & Accessories CINCH STRAP,HOOK&LOOP,ANY-LENGTH,BLK,1 PC MAX SAMP, 2" x 24", 10/bag RoHS: Compliant | 0 |
|
$6.9000 / $10.4300 | Order Now |
DISTI #
70905437
|
RS | Cable Tie, Cinch Strap, Hook & Loop, Length 24in, Black | Essentra Components RKWDA-32-24-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - Overall Length 609.6 mm (24.000 in) - Overall Width 50.8 mm (2.000 in) - RoHS: Compliant | 0 |
|
$5.9400 / $9.0200 | Buy Now |
DISTI #
RICRKWDA-32-24-BK
|
DB Roberts | CINCH STRAP,HOOK&LOOP,ANY-LENG | 0 |
|
RFQ |