Part Details for RKWDE-16-24-BK by Essentra Components
Overview of RKWDE-16-24-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDE-16-24-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4489
|
Newark | Hook & Loop Fastener, 609Mm X 25.4Mm/Blk, Fastener Length - Imperial:24", Fastener Length - Metric:609Mm, Fastener Width - Imperial:1", Fastener Width - Metric:25.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWDE-16-24-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $7.9600 | Buy Now |
DISTI #
RKWDE-16-24-BK-ND
|
DigiKey | HOOK&LOOP TIE BLACK 2' Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
150 In Stock |
|
$4.6996 / $7.2840 | Buy Now |
DISTI #
144-RKWDE-16-24-BK
|
Mouser Electronics | Cable Mounting & Accessories Cinch Strap w/ end grommet, Hook & Loop, black, 1" x 24", 10/bag RoHS: Compliant | 0 |
|
$4.6500 / $7.2100 | Order Now |
DISTI #
70909519
|
RS | Cable Tie, Cinch Strap/Hook & Loop, w/EndGrommet, L 24in, W 1in, Black, Pk10 | Essentra Components RKWDE-16-24-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - Overall Length 609.6 mm (24.000 in) - Overall Width 25.4 mm (1.000 in) - RoHS: Compliant | 0 |
|
$3.9200 / $5.9600 | Buy Now |
DISTI #
RICRKWDE-16-24-BK
|
DB Roberts | CINCH STRAP W/ END GROMMET, HO | 0 |
|
RFQ |