Part Details for RKWDM-16-24-BK by Essentra Components
Overview of RKWDM-16-24-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDM-16-24-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4501
|
Newark | Hook & Loop Fastener, 610Mm X 25.4Mm/Blk, Fastener Length - Imperial:24", Fastener Length - Metric:610Mm, Fastener Width - Imperial:1", Fastener Width - Metric:25.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWDM-16-24-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $7.2300 | Buy Now |
DISTI #
RKWDM-16-24-BK-ND
|
DigiKey | HOOK&LOOP TIE BLACK 2' Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5550 | Buy Now |
DISTI #
144-RKWDM-16-24-BK
|
Mouser Electronics | Cable Ties Cinch Strap w/ metal ring, Hook & Loop, Black, 1" x 24", 10/bag RoHS: Compliant | 0 |
|
$4.2200 / $6.5500 | Order Now |
DISTI #
70909541
|
RS | Cable Tie, Cinch Strap/Hook & Loop, Metal Buckle, L 24in, W 1in, Black, Pk10 | Essentra Components RKWDM-16-24-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $6.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - Overall Length=609.6 mm (24.000 in) - Overall Width 25.4 mm (1.000 in) - RoHS: Compliant | 0 |
|
$3.5600 / $5.4100 | Buy Now |
DISTI #
RICRKWDM-16-24-BK
|
DB Roberts | CINCH STRAP W/ METAL RING, HOO | 0 |
|
RFQ |