Part Details for RKWPA 4-805/25M (ALTERNATE: 511000366) by Lumberg Automation
Overview of RKWPA 4-805/25M (ALTERNATE: 511000366) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWPA 4-805/25M (ALTERNATE: 511000366)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72347258
|
RS | Mini Single-ended Cordset, 7/8", 4-Pole, Female 90Deg, 25m, Black 14AWG TC-ER | Lumberg Automation / Hirschmann RKWPA 4-805/25M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$339.1000 | RFQ |