Part Details for RKWPR-12-13 by Essentra Components
Overview of RKWPR-12-13 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWPR-12-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4512
|
Newark | Cable Tie, 330.2Mm, Pe/Nylon, Blu/Maroon, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:330.2Mm, Cable Tie Width:19.1Mm, Cable Bundle Diameter Max:-, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKWPR-12-13 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.9400 | Buy Now |
DISTI #
RKWPR-12-13-ND
|
DigiKey | HOOK&LOOP TIE BLK/MAROON 1.083' Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$2.4076 / $3.7690 | Buy Now |
DISTI #
144-RKWPR-12-13
|
Mouser Electronics | Cable Tie Mounts Cable tie, Hook Loop plenum rated w/ screw mount, 3/4" x 13", 10/bag, maroon RoHS: Compliant | 0 |
|
$2.3800 / $3.7300 | Order Now |
DISTI #
70905474
|
RS | Cable Tie, Hook Loop, Plenum Rated w/Screw Mount, Maroon, L 13.0 XW 1.5 in | Essentra Components RKWPR-12-13 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Cable Management - Maroon - 330.2 mm (13.000 in) - RoHS: Compliant | 0 |
|
$1.9400 / $2.9500 | Buy Now |
DISTI #
RICRKWPR-12-13
|
DB Roberts | CABLE TIE, HOOK LOOP PLENUM | 0 |
|
RFQ |