Part Details for RKWPR-6-6 by Essentra Components
Overview of RKWPR-6-6 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWPR-6-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4513
|
Newark | Cable Tie, 152.4Mm, Pe/Nylon, Blu/Maroon, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:152.4Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:-, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKWPR-6-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.7170 | Buy Now |
DISTI #
RKWPR-6-6-ND
|
DigiKey | HOOK&LOOP TIE BLACK/MAROON 6" Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$1.2476 / $1.9550 | Buy Now |
DISTI #
144-RKWPR-6-6
|
Mouser Electronics | Cable Ties Cable tie, Hook & Loop plenum rated, 3/8" x 6", 10/bag, maroon RoHS: Compliant | 30 |
|
$1.1500 / $1.8400 | Buy Now |
DISTI #
70905475
|
RS | Cable Tie, Hook Loop, Plenum Rated, No Screw, Maroon, L 6.0 XW .750 in | Essentra Components RKWPR-6-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Cable Management - Maroon - 152.4 mm (6.000 in) - RoHS: Compliant | 0 |
|
$0.9810 / $1.4760 | Buy Now |
DISTI #
RICRKWPR-6-6
|
DB Roberts | CABLE TIE, HOOK & LOOP PLENUM | 0 |
|
RFQ | |
DISTI #
3823607
|
element14 Asia-Pacific | CABLE TIE, 152.4MM, PE/NYLON, BLU/MAROON RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$1.2036 / $1.9301 | Buy Now |
DISTI #
3823607
|
Farnell | CABLE TIE, 152.4MM, PE/NYLON, BLU/MAROON RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 20 |
|
$1.6359 / $2.1479 | Buy Now |