Part Details for RKWPR-8-8 by Essentra Components
Overview of RKWPR-8-8 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWPR-8-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4515
|
Newark | Cable Tie, 203.2Mm, Pe/Nylon, Blu/Maroon, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:203.2Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:-, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKWPR-8-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.1000 | Buy Now |
DISTI #
RKWPR-8-8-ND
|
DigiKey | HOOK&LOOP TIE BLACK/MAROON 7.99" Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
240 In Stock |
|
$1.3171 / $2.0630 | Buy Now |
DISTI #
144-RKWPR-8-8
|
Mouser Electronics | Cable Tie Mounts Cable tie, Hook & Loop plenum rated w/ screw mount, 1/2" x 8", 10/bag, maroon RoHS: Compliant | 0 |
|
$1.1000 / $1.9000 | Order Now |
DISTI #
70905481
|
RS | Cable Tie, Hook Loop, Plenum Rated, Screw Mount, Maroon, L 8.0 XW 1.00 in | Essentra Components RKWPR-8-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Cable Management - Maroon - 203.2 mm (8.000 in) - RoHS: Compliant | 0 |
|
$1.0500 / $1.5700 | Buy Now |
DISTI #
RICRKWPR-8-8
|
DB Roberts | CABLE TIE, HOOK & LOOP PLENUM | 0 |
|
RFQ |