Part Details for RKWT 4-3-06/2 M by Lumberg Automation
Overview of RKWT 4-3-06/2 M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWT 4-3-06/2 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T2387
|
Newark | Lead, pvc, M12 R/A Skt-Free End,3P,2M, Connector To Connector:90° M12 Receptacle To Free End, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Product Range:-, Svhc:Lead (27-Jun-2018), Cable Assembly Type:Sensor, Connector Rohs Compliant: Yes |Lumberg Automation RKWT 4-3-06/2 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$7.4100 / $7.9800 | Buy Now |
DISTI #
566-RKWT4306/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$12.3000 / $14.6500 | Order Now |
DISTI #
RKWT4-3-06/2M
|
TME | Connection lead, M12, PIN: 3, angled, 2m, plug, 250VAC, 4A, -25÷80°C Min Qty: 1 | 3 |
|
$6.9100 / $7.9300 | Buy Now |