Part Details for RKZ24BKV#P1 by Renesas Electronics Corporation
Overview of RKZ24BKV#P1 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKZ24BKV#P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RKZ24BKV#P1-ND
|
DigiKey | DIODE ZENER Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | Zener Diode, 24V, 0.7W RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for RKZ24BKV#P1
RKZ24BKV#P1 CAD Models
RKZ24BKV#P1 Part Data Attributes
|
RKZ24BKV#P1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RKZ24BKV#P1
Renesas Electronics Corporation
RKZ24BKV#P1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SRP-F | |
Pin Count | 2 | |
Manufacturer Package Code | PWSF0002ZB-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.7 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5.4% | |
Working Test Current | 5 mA |