Part Details for RL-1324-5-1200 by Renco Electronics Inc
Overview of RL-1324-5-1200 by Renco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL-1324-5-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$176.2603 / $185.5372 | Buy Now |
Part Details for RL-1324-5-1200
RL-1324-5-1200 CAD Models
RL-1324-5-1200 Part Data Attributes:
|
RL-1324-5-1200
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-1324-5-1200
Renco Electronics Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, Non-specified-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Non-Specified | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 2.03 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 19.049 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38.73 mm | |
Package Length | 46.99 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 6.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH RATED DC CURRENT | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |