Part Details for RL-1361-1-220 by Renco Electronics Inc
Overview of RL-1361-1-220 by Renco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL-1361-1-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE PHASE EMI FILTER | 33 |
|
$1.4400 / $1.8000 | Buy Now |
Part Details for RL-1361-1-220
RL-1361-1-220 CAD Models
RL-1361-1-220 Part Data Attributes
|
RL-1361-1-220
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-1361-1-220
Renco Electronics Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 220 MICROHENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.02 mm | |
High Pot | 1500 V | |
Length | 22.86 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.2 A | |
Width | 22.35 mm |