Part Details for RL-1386-1-390 by Renco Electronics Inc
Overview of RL-1386-1-390 by Renco Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL-1386-1-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 30 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for RL-1386-1-390
RL-1386-1-390 CAD Models
RL-1386-1-390 Part Data Attributes
|
RL-1386-1-390
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-1386-1-390
Renco Electronics Inc
1 ELEMENT, 390uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | RL-1386 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 25% |