Part Details for RL00801-35RE by Amphenol Corporation
Overview of RL00801-35RE by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RL00801-35RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-RL00801-35RE
|
Mouser Electronics | Heavy Duty Power Connectors 8.0MM RADLOK-35MM RED RoHS: Compliant | 0 |
|
$6.5300 / $8.0100 | Order Now |
DISTI #
65107034
|
Verical | Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 138 |
|
$6.3556 / $6.9024 | Buy Now |
DISTI #
RL00801-35RE
|
TTI | Heavy Duty Power Connectors 8.0MM RADLOK-35MM RED Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 3592 In Stock |
|
$6.4600 / $6.9200 | Buy Now |
DISTI #
RL00801-35RE
|
Avnet Abacus | Connector, Power, RADLOK, 1000Vdc, 8.0mm, Tubular, 150A, Red, -40�C~+125�C (Alt: RL00801-35RE) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 200 |
|
Buy Now | |
|
New Advantage Corporation | HIGH CURRENT LUG WITH LOCKING FEATURE 250/150A RATED - RED RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 160 |
|
$14.0700 / $15.2100 | Buy Now |