-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH RL00801-50
|
Avnet Americas | Connector, Power, RADLOK, 1000Vdc, 8.0mm, Tubular, 200A, Orange, -40ºC~+125ºC - Bulk (Alt: APH RL00801-50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-RL00801-50
|
Mouser Electronics | Heavy Duty Power Connectors 8.0MM RADLOK-50MM ORANGE RoHS: Compliant | 131 |
|
$6.5500 / $9.1200 | Buy Now |
DISTI #
65106979
|
Verical | Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 168 |
|
$5.8079 / $7.2909 | Buy Now |
DISTI #
20656843
|
Verical | Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$11.2368 / $12.6788 | Buy Now |
DISTI #
RL00801-50
|
TTI | Heavy Duty Power Connectors 8.0MM RADLOK-50MM ORANGE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 166 In Stock |
|
$5.9200 / $7.3600 | Buy Now |
DISTI #
RL00801-50
|
Avnet Abacus | Connector, Power, RADLOK, 1000Vdc, 8.0mm, Tubular, 200A, Orange, -40�C~+125�C (Alt: RL00801-50) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 200 |
|
Buy Now | |
|
New Advantage Corporation | HIGH CURRENT LUG WITH LOCKING FEATURE 300/200A RATED - ORANGE RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 160 |
|
$13.1800 / $14.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy