Part Details for RL0503-55.36K-122-MS by Amphenol Corporation
Overview of RL0503-55.36K-122-MS by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0503-55.36K-122-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0503-55.36K-122-MS
|
Avnet Americas | Thermistor NTC 100k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: RL0503-55.36K-122-MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 58 |
|
$0.8686 | Buy Now |
DISTI #
96F3310
|
Avnet Americas | Thermistor NTC 100k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: 96F3310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 258 Partner Stock |
|
$1.9700 / $2.4800 | Buy Now |
DISTI #
527-0503-100K
|
Mouser Electronics | NTC Thermistors Temp Sensor 1 Deg Accuracy RoHS: Compliant | 1580 |
|
$1.3700 / $2.0500 | Buy Now |
DISTI #
RL05035536K122MS
|
TTI | NTC Thermistors NTC THERM EPOXY COATED, 100K pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 4361 In Stock |
|
$1.5800 | Buy Now |
DISTI #
RL0503-55.36K-122-MS
|
Avnet Americas | Thermistor NTC 100k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: RL0503-55.36K-122-MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 58 |
|
$0.8686 | Buy Now |
DISTI #
96F3310
|
Avnet Americas | Thermistor NTC 100k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: 96F3310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 258 Partner Stock |
|
$1.9700 / $2.4800 | Buy Now |
DISTI #
RL0503-55.36K-122-MS
|
Avnet Americas | Thermistor NTC 100k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: RL0503-55.36K-122-MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 58 |
|
$0.8686 | Buy Now |
DISTI #
96F3310
|
Avnet Americas | Thermistor NTC 100k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: 96F3310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 258 Partner Stock |
|
$1.9700 / $2.4800 | Buy Now |
DISTI #
RL0503-55.36K-122-MS
|
Avnet Abacus | Thermistor NTC 100k Ohm 2% 2-Pin Radial Bulk (Alt: RL0503-55.36K-122-MS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RL0503 Series 100 kOhm Radial Through Hole NTC Thermistor RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 2500 |
|
$1.4200 | Buy Now |
Part Details for RL0503-55.36K-122-MS
RL0503-55.36K-122-MS CAD Models
RL0503-55.36K-122-MS Part Data Attributes
|
RL0503-55.36K-122-MS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0503-55.36K-122-MS
Amphenol Corporation
NTC Thermistor, 100000ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | MS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |