Part Details for RL0805FR-070R91L by YAGEO Corporation
Overview of RL0805FR-070R91L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-070R91L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3326
|
Newark | Res, 0R91, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RL0805FR-070R91L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
59AK4207
|
Newark | Res, 0R91, 1%, 0.125W, Thick Film, 0805, Resistance:0.91Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Yageo RL0805FR-070R91L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
311-.91SCT-ND
|
DigiKey | RES 0.91 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44804 In Stock |
|
$0.0289 / $0.2600 | Buy Now |
DISTI #
RL0805FR-070R91L
|
Avnet Americas | SMD Chip Resistor, 910 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R91L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-RL0805FR-070R91L
|
Mouser Electronics | Current Sense Resistors - SMD 910 mOhms 125mW 1 % 200 ppm/C AEC-Q200 | 4434 |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
E02:0323_07774048
|
Arrow Electronics | Res Thick Film 0805 0.91 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2410 | Europe - 15000 |
|
$0.0264 | Buy Now |
DISTI #
V72:2272_07104299
|
Arrow Electronics | Res Thick Film 0805 0.91 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 4287 |
|
$0.0267 / $0.2242 | Buy Now |
|
Future Electronics | RL Series 0805 0.125 W 0.91 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0262 / $0.0296 | Buy Now |
|
Future Electronics | RL Series 0805 0.125 W 0.91 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0262 / $0.0296 | Buy Now |
|
Quest Components | RES, SMT, THICK FILM, 0.91OHM, 1% +/-TOL, -200, 200PPM TC, 0805 CASE | 90000 |
|
$0.0223 / $0.0848 | Buy Now |
Part Details for RL0805FR-070R91L
RL0805FR-070R91L CAD Models
RL0805FR-070R91L Part Data Attributes
|
RL0805FR-070R91L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-070R91L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.91ohm, 1% +/-Tol, -200,200ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3373 V |