Part Details for RL1003-312-73-D1 by Amphenol Corporation
Overview of RL1003-312-73-D1 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RL1003-312-73-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1003-312-73-D1
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 500Ohm 10% 2-Pin Radial - Bulk (Alt: RL1003-312-73-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8335 | Buy Now |
DISTI #
527-1003-500
|
Mouser Electronics | NTC Thermistors DIA .11 500 Ohm RoHS: Compliant | 2264 |
|
$1.6300 / $2.0100 | Buy Now |
DISTI #
56307110
|
Verical | Thermistor NTC 500 Ohm 10% 2-Pin Radial 3468K Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2038 | Americas - 5000 |
|
$3.3540 / $6.6560 | Buy Now |
DISTI #
RL100331273D1
|
TTI | NTC Thermistors NTC THERM BARE DISC,500 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
RL1003-312-73-D1
|
Avnet Abacus | NTC bare disc thermistor with uninsulated leads 500Ohm 10% 2-Pin Radial (Alt: RL1003-312-73-D1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL1003-312-73-D1
RL1003-312-73-D1 CAD Models
RL1003-312-73-D1 Part Data Attributes
|
RL1003-312-73-D1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1003-312-73-D1
Amphenol Corporation
NTC Thermistor, 500ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | D73 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3509 K | |
Thermistor Application | TEMPERATURE SENSING |