Part Details for RL1005-2910-97-SP by Amphenol Corporation
Overview of RL1005-2910-97-SP by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RL1005-2910-97-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for RL1005-2910-97-SP
RL1005-2910-97-SP CAD Models
RL1005-2910-97-SP Part Data Attributes
|
RL1005-2910-97-SP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1005-2910-97-SP
Amphenol Corporation
NTC Thermistor, 5000ohm, Through Hole Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Manufacturer Series | KSP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |