Part Details for RL104F-T by Rectron Semiconductor
Overview of RL104F-T by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL104F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RL104F-T
|
Mouser Electronics | Rectifiers .6mm 1A 400V 150ns RoHS: Compliant | 0 |
|
$0.0580 / $0.0780 | Order Now |
Part Details for RL104F-T
RL104F-T CAD Models
RL104F-T Part Data Attributes:
|
RL104F-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL104F-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL104F-T
This table gives cross-reference parts and alternative options found for RL104F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL104F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11E4TA1B2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | RL104F-T vs 11E4TA1B2 |
10E4TA2B2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | RL104F-T vs 10E4TA2B2 |
SV5616US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | RL104F-T vs SV5616US |
FR104SA0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | RL104F-T vs FR104SA0 |
1N4004SG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | HY Electronic Corp | RL104F-T vs 1N4004SG |
SHF114SMSS | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | RL104F-T vs SHF114SMSS |
1N4004SB0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | RL104F-T vs 1N4004SB0G |
1N4004SA0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | RL104F-T vs 1N4004SA0 |
SM5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF, A PACKAGE-2 | Microsemi Corporation | RL104F-T vs SM5617 |
SHF114S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | RL104F-T vs SHF114S |