Part Details for RL1206FR-7W0R03L by YAGEO Corporation
Overview of RL1206FR-7W0R03L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-7W0R03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3360
|
Newark | Res, 0R03, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-7W0R03L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1510 | Buy Now |
DISTI #
59AK4222
|
Newark | Res, 0R03, 1%, 0.5W, Thick Film, 1206, Resistance:0.03Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-7W0R03L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
311-0.03LYCT-ND
|
DigiKey | RES 0.03 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10530 In Stock |
|
$0.1266 / $0.7200 | Buy Now |
DISTI #
RL1206FR-7W0R03L
|
Avnet Americas | SMD Chip Resistor, 30 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-7W0R03L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0915 / $0.0956 | Buy Now |
DISTI #
603-RL1206FR-7W0R03L
|
Mouser Electronics | Current Sense Resistors - SMD 30 mOhms 250mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant | 6620 |
|
$0.1220 / $0.5600 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.03 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0814 / $0.0888 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.03 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0814 / $0.0898 | Buy Now |
DISTI #
RL1206FR-7W0R03L
|
TTI | Current Sense Resistors - SMD 30 mOhms 250mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0920 | Buy Now |
DISTI #
RL1206FR-7W0R03L
|
Avnet Americas | SMD Chip Resistor, 30 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-7W0R03L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0915 / $0.0956 | Buy Now |
DISTI #
RL1206FR-7W0R03L
|
Avnet Abacus | SMD Chip Resistor, 30 MOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-7W0R03L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RL1206FR-7W0R03L
RL1206FR-7W0R03L CAD Models
RL1206FR-7W0R03L Part Data Attributes:
|
RL1206FR-7W0R03L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-7W0R03L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.03ohm, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |