Part Details for RL1218-561-R by Eaton Corporation
Overview of RL1218-561-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL1218-561-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1218-561-R
|
Avnet Americas | Power Inductor, 560 uH, 968 mA, 1.33 A, 606 Milliohm, ± 10% - Tape and Reel (Alt: RL1218-561-R) RoHS: Compliant Min Qty: 50400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
704-RL1218-561-R
|
Mouser Electronics | RF Inductors - Leaded 560uH 1.329A RoHS: Compliant | 0 |
|
$1.1400 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
RL1218-561-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for RL1218-561-R
RL1218-561-R CAD Models
RL1218-561-R Part Data Attributes
|
RL1218-561-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1218-561-R
Eaton Corporation
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.606 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.81 mm | |
Lead Length | 8.5 mm | |
Lead Spacing | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.2 mm | |
Package Length | 18 mm | |
Package Style | Radial | |
Packing Method | Tape | |
Rated Current-Max | 0.968 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |