Part Details for RL1329-5-3900 by Renco Electronics Inc
Overview of RL1329-5-3900 by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for RL1329-5-3900
RL1329-5-3900 CAD Models
RL1329-5-3900 Part Data Attributes
|
RL1329-5-3900
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL1329-5-3900
Renco Electronics Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 3900 MICROHENRY | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18.24 mm | |
High Pot | 2500 V | |
Length | 42.16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Width | 35.48 mm |