Part Details for RL1605C by Rectron Semiconductor
Overview of RL1605C by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1605C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RL1605C
|
Mouser Electronics | Rectifiers 16A 600V RoHS: Compliant | 0 |
|
$0.3260 / $0.3280 | Order Now |
|
Onlinecomponents.com | Diode 600V 16A 3-Pin(3+Tab) TO-220 RoHS: Compliant |
2000 In Stock |
|
$0.2274 / $0.4490 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4584 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 16A, 600V V(RRM), SILICON, TO-220AB | 46 |
|
$1.3344 / $1.7792 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 16A, 600V V(RRM), SILICON, TO-220AB | 11 |
|
$2.2500 / $3.6000 | Buy Now |
|
Master Electronics | Diode 600V 16A 3-Pin(3+Tab) TO-220 RoHS: Compliant |
2000 In Stock |
|
$0.2274 / $0.4490 | Buy Now |
Part Details for RL1605C
RL1605C CAD Models
RL1605C Part Data Attributes
|
RL1605C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL1605C
Rectron Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RL1605C
This table gives cross-reference parts and alternative options found for RL1605C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1605C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1605C | Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | RL1605C vs RL1605C |