Part Details for RL1632T4F-R010-FNH by Delta Electronics Inc
Overview of RL1632T4F-R010-FNH by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1632T4F-R010-FNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-RL1632T4F-R010-FNHCT-ND
|
DigiKey | RES 0.01 OHM 1% 1W WIDE 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42674 In Stock |
|
$0.2100 / $0.7100 | Buy Now |