-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10077-ND
|
DigiKey | FIXED IND 100MH 9MA 82 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11186 In Stock |
|
$0.8659 / $1.7900 | Buy Now |
DISTI #
RL181S-104J-RC
|
Avnet Americas | RF Choke, High Frequency, 100 mH, 82 Ohm, ± 5%, 90 kHz - Bulk (Alt: RL181S-104J-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6725 / $0.7640 | Buy Now |
DISTI #
86K3272
|
Avnet Americas | RF Choke, High Frequency, 100 mH, 82 Ohm, ± 5%, 90 kHz - Bulk (Alt: 86K3272) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 287 Partner Stock |
|
$0.8740 / $1.4000 | Buy Now |
DISTI #
652-RL181S-104J-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Radial RoHS: Compliant | 12807 |
|
$0.7220 / $1.4300 | Buy Now |
DISTI #
V99:2348_06259503
|
Arrow Electronics | RF Choke Shielded Wirewound 100000uH 5% 1KHz 100Q-Factor 0.009A 82Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2145 | Americas - 1002 |
|
$0.7221 / $0.8361 | Buy Now |
DISTI #
V36:1790_06259503
|
Arrow Electronics | RF Choke Shielded Wirewound 100000uH 5% 1KHz 100Q-Factor 0.009A 82Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2224 | Americas - 53 |
|
$0.6804 / $0.9957 | Buy Now |
DISTI #
70155205
|
RS | Inductor, Radial,100,000uH,5%,82 Ohm DCR Max | Bourns RL181S-104J-RC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded Wirewound 100mH 5% 1KHz 100Q-Factor 9mA 82Ohm DCR RDL Bag RoHS: Compliant |
4300 In Stock |
|
$0.7330 / $0.8780 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
RL181S-104J-RC
|
TTI | RF Inductors - Leaded Inductor, Radial pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL181S-104J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL181S-104J-RC
Bourns Inc
General Purpose Inductor, 100000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 82 Ω | |
Inductance-Nom (L) | 100000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 0.009 A | |
Self Resonance Frequency | 0.09 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 50 KHZ | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |