Part Details for RL181S-153J-RC by Bourns Inc
Overview of RL181S-153J-RC by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL181S-153J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10071-ND
|
DigiKey | FIXED IND 15MH 22MA 15 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
965 In Stock |
|
$0.7227 / $1.6300 | Buy Now |
DISTI #
RL181S-153J-RC
|
Avnet Americas | RF Choke, High Frequency, 15 mH, 15 Ohm, ± 5%, 220 kHz - Bulk (Alt: RL181S-153J-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6725 / $0.7640 | Buy Now |
DISTI #
652-RL181S-153J-RC
|
Mouser Electronics | RF Inductors - Leaded 15,000 uH 22mA RoHS: Compliant | 1547 |
|
$0.7690 / $1.4700 | Buy Now |
DISTI #
V36:1790_06259509
|
Arrow Electronics | RF Choke Shielded Wirewound 15000uH 5% 1KHz 100Q-Factor 0.022A 15Ohm DCR RDL Bag RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2351 | Americas - 1146 |
|
$0.6982 / $1.2733 | Buy Now |
DISTI #
71279444
|
RS | Ind10.5x14mm,15000uH5%0.022A, shdTH | Bourns RL181S-153J-RC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded Wirewound 15mH 5% 1KHz 100Q-Factor 22mA 15Ohm DCR RDL Bag RoHS: Compliant |
84 In Stock 1000 On Order |
|
$0.7380 / $1.0410 | Buy Now |
DISTI #
80894976
|
Verical | RF Choke Shielded Wirewound 15000uH 5% 1KHz 100Q-Factor 0.022A 15Ohm DCR RDL Bag RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2351 | Americas - 1146 |
|
$0.6982 / $1.2733 | Buy Now |
DISTI #
62405842
|
Verical | RF Choke Shielded Wirewound 15000uH 5% 1KHz 100Q-Factor 0.022A 15Ohm DCR RDL Bag RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 2223 | Americas - 84 |
|
$1.3139 | Buy Now |
DISTI #
RL181S-153J-RC
|
TTI | RF Inductors - Leaded 15,000 uH 22mA pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
RL181S-153J-RC
|
Avnet Abacus | RF Choke, High Frequency, 15 mH, 15 Ohm, � 5%, 220 kHz (Alt: RL181S-153J-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL181S-153J-RC
RL181S-153J-RC CAD Models
RL181S-153J-RC Part Data Attributes:
|
RL181S-153J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL181S-153J-RC
Bourns Inc
General Purpose Inductor, 15000uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 15 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 0.022 A | |
Self Resonance Frequency | 0.22 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 50 KHZ | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |