Part Details for RL181S-272J-RC by Bourns Inc
Overview of RL181S-272J-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL181S-272J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL181S-272J-RC-ND
|
DigiKey | FIXED IND 2.7MH 55MA 5.8 OHM TH Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8151 | Buy Now |
DISTI #
RL181S-272J-RC
|
Avnet Americas | Ind RF Choke Shielded 2.7mH 5% 1KHz 70Q-Factor 55mA RDL Bag - Bulk (Alt: RL181S-272J-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6725 / $0.7640 | Buy Now |
DISTI #
652-RL181S-272J-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Radial RoHS: Compliant | 0 |
|
$0.7440 / $0.7880 | Order Now |
|
Onlinecomponents.com | RF Choke Shielded Wirewound 2.7mH 5% 1KHz 70Q-Factor 55mA 5.8Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
|
Chip1Cloud | FIXED IND 2.7MH 55MA 5.8 OHM TH | 3640 |
|
RFQ | |
|
Master Electronics | RF Choke Shielded Wirewound 2.7mH 5% 1KHz 70Q-Factor 55mA 5.8Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
Part Details for RL181S-272J-RC
RL181S-272J-RC CAD Models
RL181S-272J-RC Part Data Attributes:
|
RL181S-272J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL181S-272J-RC
Bourns Inc
General Purpose Inductor, 2700uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 5.8 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.055 A | |
Self Resonance Frequency | 0.48 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 50 KHZ | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |