-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 1000ohm, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL2004-582-97-D1
|
Avnet Americas | Thermistor NTC 1k Ohm 10% 2-Pin Radial T/R - Bulk (Alt: RL2004-582-97-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8170 | Buy Now |
DISTI #
20F735
|
Avnet Americas | Thermistor NTC 1k Ohm 10% 2-Pin Radial T/R - Bulk (Alt: 20F735) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1998 Partner Stock |
|
$0.9110 / $1.6200 | Buy Now |
DISTI #
527-2004-1K
|
Mouser Electronics | NTC Thermistors DIA .22 1k Ohm RoHS: Compliant | 2401 |
|
$0.8650 / $1.5200 | Buy Now |
DISTI #
RL200458297D1
|
TTI | NTC Thermistors NTC THERM BARE DISC,1K RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 73 In Stock |
|
$0.7300 / $1.2500 | Buy Now |
DISTI #
RL2004-582-97-D1
|
Avnet Americas | Thermistor NTC 1k Ohm 10% 2-Pin Radial T/R - Bulk (Alt: RL2004-582-97-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8170 | Buy Now |
DISTI #
20F735
|
Avnet Americas | Thermistor NTC 1k Ohm 10% 2-Pin Radial T/R - Bulk (Alt: 20F735) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1998 Partner Stock |
|
$0.9110 / $1.6200 | Buy Now |
DISTI #
RL2004-582-97-D1
|
Avnet Americas | Thermistor NTC 1k Ohm 10% 2-Pin Radial T/R - Bulk (Alt: RL2004-582-97-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8170 | Buy Now |
DISTI #
20F735
|
Avnet Americas | Thermistor NTC 1k Ohm 10% 2-Pin Radial T/R - Bulk (Alt: 20F735) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1998 Partner Stock |
|
$0.9110 / $1.6200 | Buy Now |
DISTI #
RL2004-582-97-D1
|
Avnet Abacus | Thermistor NTC 1k Ohm 10% 2-Pin Radial T/R (Alt: RL2004-582-97-D1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | Bare discs, uninsulated leads, 1KO, �10% @ 25�C RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.1900 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL2004-582-97-D1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2004-582-97-D1
Amphenol Corporation
NTC Thermistor, 1000ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | D97A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE SENSING |