Part Details for RL2006-125-73-D1 by Amphenol Corporation
Overview of RL2006-125-73-D1 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RL2006-125-73-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL2006-125-73-D1
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 200Ohm 10% 2-Pin Radial T/R - Bulk (Alt: RL2006-125-73-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0664 | Buy Now |
DISTI #
20F732
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 200Ohm 10% 2-Pin Radial T/R - Bulk (Alt: 20F732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 2647 Partner Stock |
|
$1.1200 / $1.6200 | Buy Now |
DISTI #
527-2006-200
|
Mouser Electronics | NTC Thermistors DIA .22 200 Ohm RoHS: Compliant | 1229 |
|
$0.9490 / $1.0800 | Buy Now |
DISTI #
RL2006-125-73-D1
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 200Ohm 10% 2-Pin Radial T/R - Bulk (Alt: RL2006-125-73-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0664 | Buy Now |
DISTI #
20F732
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 200Ohm 10% 2-Pin Radial T/R - Bulk (Alt: 20F732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 2647 Partner Stock |
|
$1.1200 / $1.6200 | Buy Now |
DISTI #
RL2006-125-73-D1
|
Avnet Abacus | NTC bare disc thermistor with uninsulated leads 200Ohm 10% 2-Pin Radial T/R (Alt: RL2006-125-73-D1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | Bare discs, uninsulated leads, 200O, �10% @ 25�C RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.3700 / $1.4700 | Buy Now |
Part Details for RL2006-125-73-D1
RL2006-125-73-D1 CAD Models
RL2006-125-73-D1 Part Data Attributes:
|
RL2006-125-73-D1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2006-125-73-D1
Amphenol Corporation
NTC Thermistor, 200ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | D73 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 200 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3509 K | |
Thermistor Application | TEMPERATURE SENSING |