Part Details for RL204G-T by Rectron Semiconductor
Overview of RL204G-T by Rectron Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL204G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RL204G-T
|
Mouser Electronics | Rectifiers DO-15 2A 1.0Vf 400V- Glass RoHS: Compliant | 0 |
|
$0.0420 / $0.0560 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
12000 In Stock |
|
$0.0327 / $0.0520 | Buy Now |
DISTI #
59890470
|
Verical | Diode 400V 2A 2-Pin DO-15 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2130 | Americas - 8000 |
|
$0.0722 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12000 In Stock |
|
$0.0327 / $0.0520 | Buy Now |
Part Details for RL204G-T
RL204G-T CAD Models
RL204G-T Part Data Attributes
|
RL204G-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RL204G-T
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RL204G-T
This table gives cross-reference parts and alternative options found for RL204G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL204G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR204G-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Rectron Semiconductor | RL204G-T vs FR204G-F |
FR204G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL204G-T vs FR204G |
FR204G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | RL204G-T vs FR204G |
FR204G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | RL204G-T vs FR204G |
RL204G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Uniohm Corp | RL204G-T vs RL204G |
RL204G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Secos Corporation | RL204G-T vs RL204G |
FR204G-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | RL204G-T vs FR204G-H |
RL204G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | RL204G-T vs RL204G |
RL204G-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | RL204G-T vs RL204G-H |
RL204G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | RL204G-T vs RL204G |