Part Details for RL20S150JB14. by Vishay Intertechnologies
Overview of RL20S150JB14. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL20S150JB14.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1469
|
Newark | Resistance:15Ohm, Product Range:Cmf Military Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Temperature Coefficient:-, Product Width:-Rohs Compliant: No |Vishay RL20S150JB14. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$3.5500 / $3.8200 | Buy Now |