Part Details for RL3264T-R012-G by Susumu Co Ltd
Overview of RL3264T-R012-G by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL3264T-R012-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4572
|
Newark | Current Sensors, 2512 1W, 2% |Susumu RL3264T-R012-G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 | Buy Now |
DISTI #
RL32T.012GCT-ND
|
DigiKey | RES 0.012 OHM 2% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2786 / $0.8100 | Buy Now |
DISTI #
754-RL3264T-R012-G
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.012ohm 2% RoHS: Compliant | 0 |
|
$0.2670 / $0.2730 | Order Now |
Part Details for RL3264T-R012-G
RL3264T-R012-G CAD Models
RL3264T-R012-G Part Data Attributes:
|
RL3264T-R012-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL3264T-R012-G
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 0.012ohm, 2% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |