Part Details for RL3720WS-R33-F by Susumu Co Ltd
Overview of RL3720WS-R33-F by Susumu Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL3720WS-R33-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4074
|
Newark | Resistor, metal Film,0.33Ohms,1+/-% Tol,200Ppm-Tc,1508-Case |Susumu RL3720WS-R33-F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now |
DISTI #
408-1712-1-ND
|
DigiKey | RES 0.33 OHM 1W 1508 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1669 / $0.5700 | Buy Now |
DISTI #
754-RL3720WS-R33-F
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.33ohm 1% RoHS: Compliant | 3855 |
|
$0.1660 / $0.5700 | Buy Now |
|
Future Electronics | 330 mOhms ±1% 1W Chip Resistor Wide 1508 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1680 / $0.1750 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2396 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | 1916 |
|
$0.1560 / $0.6000 | Buy Now |
Part Details for RL3720WS-R33-F
RL3720WS-R33-F CAD Models
RL3720WS-R33-F Part Data Attributes:
|
RL3720WS-R33-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL3720WS-R33-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 0.33ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 3.75 mm | |
Packing Method | TR, Embossed | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0815 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5744 V |