Part Details for RL3720WT-R012-F by Susumu Co Ltd
Overview of RL3720WT-R012-F by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL3720WT-R012-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1737
|
Newark | Resistor, Current Sense, 0.012 Ohm, 1W, 1%, Resistance:0.012Ohm, Product Range:Rl Series, Resistor Case/Package:1508 [3820 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thin Film Rohs Compliant: Yes |Susumu RL3720WT-R012-F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
408-RL3720WT-R012-FCT-ND
|
DigiKey | RES 0.012 OHM 1W 1508 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.1669 / $0.5700 | Buy Now |
DISTI #
754-RL3720WT-R012-F
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.012ohm 1% RoHS: Compliant | 3771 |
|
$0.1660 / $0.5700 | Buy Now |
|
Future Electronics | RL Series 0815 1 W 0.012 Ω ±1 % 0 - 350 ppm/°C SMT Current Sense Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1670 / $0.1740 | Buy Now |
|
Quest Components | 3700 |
|
$0.1405 / $0.5405 | Buy Now |
Part Details for RL3720WT-R012-F
RL3720WT-R012-F CAD Models
RL3720WT-R012-F Part Data Attributes:
|
RL3720WT-R012-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL3720WT-R012-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 0.012ohm, 1% +/-Tol, 350ppm/Cel, Surface Mount, 1508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.75 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0815 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.11 V |