-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 5ohm, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL4504-3.28-59-D1
|
Avnet Americas | NTC BARE DISC THERMISTOR WITH UNINSULATED LEADS 5Ohm 10% 2-Pin Radial T/R - Bulk (Alt: RL4504-3.28-59-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.0145 | Buy Now |
DISTI #
527-RL4504-3.28-59D1
|
Mouser Electronics | NTC Thermistors NTC 5 Ohm @ 25C RoHS: Not Compliant | 747 |
|
$0.9190 / $1.8400 | Buy Now |
DISTI #
69673436
|
Verical | Thermistor NTC 5 Ohm 10% 2-Pin Radial 3096K Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2318 | Americas - 950 |
|
$1.4049 / $1.8675 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
RL450432859D1
|
TTI | NTC Thermistors NTC THERM BARE DISC,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1692 In Stock |
|
$0.8800 / $1.7800 | Buy Now |
DISTI #
RL4504-3.28-59-D1
|
Avnet Abacus | NTC BARE DISC THERMISTOR WITH UNINSULATED LEADS 5Ohm 10% 2-Pin Radial T/R (Alt: RL4504-3.28-59-D1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | Bare discs, uninsulated leads, 5O, �10% @ 25�C RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL4504-3.28-59-D1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL4504-3.28-59-D1
Amphenol Corporation
NTC Thermistor, 5ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | D59 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3138 K | |
Thermistor Application | TEMPERATURE SENSING |