Part Details for RL6035 by Hammond Manufacturing
Overview of RL6035 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL6035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9883
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:144Mm, External Width - Metric:65Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RL6035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$4.3400 / $6.1900 | Buy Now |
DISTI #
HM1080-ND
|
DigiKey | BOX PLASTIC GRAY 5.8"L X 2.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$3.9627 / $5.9600 | Buy Now |
DISTI #
546-RL6035
|
Mouser Electronics | Enclosures, Boxes, & Cases Box w/Deep Lid, Grey 5.67x2.56x1.57" ABS RoHS: Compliant | 27 |
|
$3.9600 / $5.5100 | Buy Now |
DISTI #
70628061
|
RS | Enclosure, Plastic, Clam Shell Construction, 144mm Length, 65mm Width, 40mm Depth | Hammond Manufacturing RL6035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8200 / $6.9200 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 242 Factory Stock |
|
$3.7800 / $59.0000 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 145 |
|
$3.6900 / $4.2100 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 242 Factory Stock |
|
$3.7800 / $59.0000 | Buy Now |
Part Details for RL6035
RL6035 CAD Models
RL6035 Part Data Attributes:
|
RL6035
Hammond Manufacturing
Buy Now
|
Compare Parts:
RL6035
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |