-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M9988-ND
|
DigiKey | FIXED IND 39UH 1.5A 100 MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1085 In Stock |
|
$0.4563 / $1.0600 | Buy Now |
DISTI #
RL622-390K-RC
|
Avnet Americas | RF Choke, High Frequency, 39 uH, 100 Milliohm, ± 10%, 6.9 MHz - Boxed Product (Development Kits) (Alt: RL622-390K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.4034 / $0.4582 | Buy Now |
DISTI #
652-RL622-390K-RC
|
Mouser Electronics | RF Inductors - Leaded 39uH 10% 2.52MHz 1.5A RoHS: Compliant | 817 |
|
$0.4560 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RF Choke Wirewound 39uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 100mOhm DCR RDL Bag RoHS: Compliant |
900 In Stock |
|
$0.4113 / $0.6057 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
DISTI #
RL622-390K-RC
|
TTI | RF Inductors - Leaded 39uH 10% 2.52MHz 1.5A pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$0.4200 / $0.8600 | Buy Now |
DISTI #
RL622-390K-RC
|
Avnet Americas | RF Choke, High Frequency, 39 uH, 100 Milliohm, ± 10%, 6.9 MHz - Boxed Product (Development Kits) (Alt: RL622-390K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.4034 / $0.4582 | Buy Now |
DISTI #
RL622-390K-RC
|
TME | Inductor: wire, THT, 39uH, 1.5A, 100mΩ, ±10%, Ø8.5x11mm, vertical Min Qty: 1 | 0 |
|
$0.4300 / $0.7400 | RFQ |
DISTI #
RL622-390K-RC
|
Avnet Abacus | RF Choke, High Frequency, 39 uH, 100 Milliohm, � 10%, 6.9 MHz (Alt: RL622-390K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Wirewound 39uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 100mOhm DCR RDL Bag RoHS: Compliant |
900 In Stock |
|
$0.4113 / $0.6057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL622-390K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL622-390K-RC
Bourns Inc
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.62 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 6.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |