Part Details for RL9140-101-F1 by Amphenol Corporation
Overview of RL9140-101-F1 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL9140-101-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH RL9140-101-F1
|
Avnet Americas | BENRL9140-101-F1 - Bulk (Alt: APH RL9140-101-F1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-RL9140-101-F1
|
Mouser Electronics | Circular MIL Spec Connector 14MM RADLOK FEED-THRU RoHS: Compliant | 0 |
|
$19.8100 | Order Now |
DISTI #
60831729
|
Verical | RL9140-101-F1 Min Qty: 2 Package Multiple: 1 | Americas - 69 |
|
$13.6390 | Buy Now |
DISTI #
RL9140-101-F1
|
TTI | Circular MIL Spec Connector 14MM RADLOK FEED-THRU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$15.3400 | Buy Now |
DISTI #
RL9140-101-F1
|
Avnet Abacus | (Alt: RL9140-101-F1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |