Part Details for RLA102M1VBK-1325S by Surge Components Inc
Overview of RLA102M1VBK-1325S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLA102M1VBK-1325S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLA102M1VBK-1325S
|
Avnet Americas | CAP ALUM 1000UF 35V 20% 2000LHRS 12.5 X 25 - Bulk (Alt: RLA102M1VBK-1325S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RLA102M1VBK-1325S
|
Avnet Americas | CAP ALUM 1000UF 35V 20% 2000LHRS 12.5 X 25 - Bulk (Alt: RLA102M1VBK-1325S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RLA102M1VBK-1325S
|
Avnet Americas | CAP ALUM 1000UF 35V 20% 2000LHRS 12.5 X 25 - Bulk (Alt: RLA102M1VBK-1325S) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for RLA102M1VBK-1325S
RLA102M1VBK-1325S CAD Models
RLA102M1VBK-1325S Part Data Attributes
|
RLA102M1VBK-1325S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RLA102M1VBK-1325S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.07 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RLA102M1VBK-1325S
This table gives cross-reference parts and alternative options found for RLA102M1VBK-1325S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA102M1VBK-1325S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA350ETD102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RLA102M1VBK-1325S vs ELLA350ETD102MK25S |
ELLA350ETE102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RLA102M1VBK-1325S vs ELLA350ETE102MK25S |
ELLA350ELL102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RLA102M1VBK-1325S vs ELLA350ELL102MK25S |
ESME350ETD102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RLA102M1VBK-1325S vs ESME350ETD102MK25S |
ESME350ELL102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RLA102M1VBK-1325S vs ESME350ELL102MK25S |