-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5801
|
Newark | Inductor, 1.2Mh, 10%, 0.3A, Radial, Product Range:Rlb0913 Series, Inductance:1.2Mh, Inductor Construction:Unshielded, Rms Current (Irms):300Ma, Saturation Current (Isat):130Ma, Dc Resistance Max:4Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0913-122K Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2910 | Buy Now |
DISTI #
RLB0913-122K-ND
|
DigiKey | FIXED IND 1.2MH 300MA 4 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
825 In Stock |
|
$0.3029 / $0.6800 | Buy Now |
DISTI #
RLB0913-122K
|
Avnet Americas | Power Inductor, 1.2 mH, 300 mA, 130 mA, 2.672 Ohm, ± 10% - Trays (Alt: RLB0913-122K) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 2400 |
|
$0.2057 / $0.2748 | Buy Now |
DISTI #
652-RLB0913-122K
|
Mouser Electronics | Power Inductors - Leaded 1.2mH 10% .3A Non-SHLD 8.5x12.5mm RoHS: Compliant | 2639 |
|
$0.2730 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor - Ferrite Core - 1.2 mH - ±10% Tolerance - 300 mA - 130mA Saturation - Unshielded - 4Ohm DCR - 50 @ 252kHz - Radial, Vertical Cylinder. RoHS: Compliant |
400 In Stock 2000 On Order |
|
$0.2718 / $0.3502 | Buy Now |
DISTI #
78957806
|
Verical | Inductor Power Wirewound 1200uH 10% 1KHz 50Q-Factor Ferrite 0.3A 4Ohm DCR RDL Tray RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2337 | Americas - 400 |
|
$0.4864 | Buy Now |
DISTI #
RLB0913-122K
|
TTI | Power Inductors - Leaded 1.2mH 10% .3A Non-SHLD 8.5x12.5mm pbFree: Pb-Free Min Qty: 1200 Package Multiple: 200 Container: Tray | Americas - 0 |
|
$0.2420 / $0.2690 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 120 |
|
$0.5746 / $0.6001 | Buy Now |
|
Master Electronics | Fixed Inductor - Ferrite Core - 1.2 mH - ±10% Tolerance - 300 mA - 130mA Saturation - Unshielded - 4Ohm DCR - 50 @ 252kHz - Radial, Vertical Cylinder. RoHS: Compliant |
400 In Stock 2000 On Order |
|
$0.2718 / $0.3502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0913-122K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0913-122K
Bourns Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 0.252MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |