-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5846
|
Newark | Ind 8.5X12.5Mm 82Mh10% 0.04A Non-Shd Th /Tray Packaging |Bourns RLB0913-823K Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2910 | Buy Now |
DISTI #
RLB0913-823K-ND
|
DigiKey | FIXED IND 82MH 40MA 212 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
73 In Stock |
|
$0.3029 / $0.6800 | Buy Now |
DISTI #
RLB0913-823K
|
Avnet Americas | Power Inductor, 82 mH, 40 mA, 20 mA, 183.7 Ohm, ± 10% - Trays (Alt: RLB0913-823K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2057 / $0.2748 | Buy Now |
DISTI #
652-RLB0913-823K
|
Mouser Electronics | Power Inductors - Leaded 82mH 10% .04A Non-SHLD 8.5x12.5mm RoHS: Compliant | 406 |
|
$0.2770 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2508 / $0.3967 | Buy Now |
DISTI #
RLB0913-823K
|
Avnet Americas | Power Inductor, 82 mH, 40 mA, 20 mA, 183.7 Ohm, ± 10% - Trays (Alt: RLB0913-823K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2057 / $0.2748 | Buy Now |
DISTI #
RLB0913-823K
|
Avnet Americas | Power Inductor, 82 mH, 40 mA, 20 mA, 183.7 Ohm, ± 10% - Trays (Alt: RLB0913-823K) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.2057 / $0.2748 | Buy Now |
DISTI #
2725292
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3166 / $0.7419 | Buy Now |
DISTI #
2725292
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2421 / $0.6321 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2508 / $0.3967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLB0913-823K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0913-823K
Bourns Inc
General Purpose Inductor, 82000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Radial | |
Core Material | FERRITE | |
DC Resistance | 212 Ω | |
Inductance-Nom (L) | 82000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 0.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 0.796MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |