-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6908
|
Newark | Magnetics - Fixed Inductor Through Hole, Product Range:Rlb Series, Inductance:-, Rms Current (Irms):-, Saturation Current (Isat):-, Dc Resistance Max:-, Inductance Tolerance:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns RLB1314-100KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$0.4350 / $0.6880 | Buy Now |
DISTI #
RLB1314-100KL-ND
|
DigiKey | FIXED IND 10UH 3.2A 15 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1083 In Stock |
|
$0.2563 / $0.6200 | Buy Now |
DISTI #
RLB1314-100KL
|
Avnet Americas | Power Inductor, 10 uH, 3.2 A, 15 Milliohm, ± 10% - Bulk (Alt: RLB1314-100KL) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2188 / $0.2485 | Buy Now |
DISTI #
652-RLB1314-100KL
|
Mouser Electronics | Power Inductors - Leaded 10uH 10% 2.7A RoHS: Compliant | 1298 |
|
$0.2560 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 15mOhm DCR RDL Bag RoHS: Compliant |
200 In Stock 1800 On Order |
|
$0.2655 / $0.6411 | Buy Now |
DISTI #
53816643
|
Verical | Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2042 | Americas - 150 |
|
$0.8904 | Buy Now |
DISTI #
RLB1314-100KL
|
Avnet Abacus | Power Inductor, 10 uH, 3.2 A, 15 Milliohm, � 10% (Alt: RLB1314-100KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 10uH 10% 1KHz 140Q-Factor Ferrite 3.2A 15mOhm DCR RDL Bag RoHS: Compliant |
200 In Stock 1800 On Order |
|
$0.2655 / $0.6411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy