Part Details for RLC73K3AR274FTDF by TE Connectivity
Overview of RLC73K3AR274FTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73K3AR274FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK2778
|
Newark | Res, R274, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR274FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2050 / $0.5520 | Buy Now |
DISTI #
71AK0571
|
Newark | Res, R274, 1%, 1W, 2512, Thick Film, Resistance:0.274Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR274FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
71AK2866
|
Newark | Res, R274, 1%, 1W, 2512, Thick Film, Resistance:0.274Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR274FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
1712-RLC73K3AR274FTDFTR-ND
|
DigiKey | RLC73K 3A R274 1% 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1180 | Buy Now |
DISTI #
6-2176603-7
|
Avnet Americas | SMD Current Sense Resistor, 0.274 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 6-2176603-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1035 / $0.1168 | Buy Now |
DISTI #
279-RLC73K3AR274FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 3A R274 1% 1K RL RoHS: Compliant | 2000 |
|
$0.1170 / $0.5900 | Buy Now |
|
Onlinecomponents.com | RLC73K 3A R274 1% 1K RL | 0 |
|
$0.0888 / $0.1418 | Buy Now |
DISTI #
6-2176603-7
|
Avnet Americas | SMD Current Sense Resistor, 0.274 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 6-2176603-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1035 / $0.1168 | Buy Now |
DISTI #
6-2176603-7
|
Avnet Americas | SMD Current Sense Resistor, 0.274 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 6-2176603-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1035 / $0.1168 | Buy Now |
DISTI #
4175607
|
element14 Asia-Pacific | RES, R274, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.1180 / $0.6184 | Buy Now |
Part Details for RLC73K3AR274FTDF
RLC73K3AR274FTDF CAD Models
RLC73K3AR274FTDF Part Data Attributes
|
RLC73K3AR274FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73K3AR274FTDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |