Part Details for RLC73M2HR033FTDF by TE Connectivity
Overview of RLC73M2HR033FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73M2HR033FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK2948
|
Newark | Res, R033, 1%, 0.75W, 2010, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73M2HR033FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2640 / $0.6180 | Buy Now |
DISTI #
71AK3054
|
Newark | Res, R033, 1%, 0.75W, 2010, Thick Film, Resistance:0.033Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73M2HR033FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2810 | Buy Now |
DISTI #
1712-RLC73M2HR033FTDFTR-ND
|
DigiKey | RLC73M 2H R033 1% 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1580 | Buy Now |
DISTI #
1-2176595-3
|
Avnet Americas | SMD Current Sense Resistor, 0.033 ohm, RLC73 Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film - Tape and Reel (Alt: 1-2176595-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1398 / $0.1578 | Buy Now |
DISTI #
279-RLC73M2HR033FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73M 2H R033 1% 1K RL RoHS: Compliant | 2000 |
|
$0.1540 / $0.6600 | Buy Now |
|
Onlinecomponents.com | RLC73M 2H R033 1% 1K RL | 0 |
|
$0.1200 / $0.1793 | Buy Now |
DISTI #
1-2176595-3
|
Avnet Americas | SMD Current Sense Resistor, 0.033 ohm, RLC73 Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film - Tape and Reel (Alt: 1-2176595-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1398 / $0.1578 | Buy Now |
|
Master Electronics | RLC73M 2H R033 1% 1K RL | 0 |
|
$0.1200 / $0.1793 | Buy Now |
Part Details for RLC73M2HR033FTDF
RLC73M2HR033FTDF CAD Models
RLC73M2HR033FTDF Part Data Attributes:
|
RLC73M2HR033FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73M2HR033FTDF
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 1% +/-Tol, 400ppm/Cel, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 1% |