Part Details for RLC73N3AR056FTE by TE Connectivity
Overview of RLC73N3AR056FTE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73N3AR056FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176601-9
|
Avnet Americas | RLC73N 3A R056 1% 4K RL - Tape and Reel (Alt: 1-2176601-9) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1110 / $0.1253 | Buy Now |
|
Onlinecomponents.com | RLC73N 3A R056 1% 4K RL | 0 |
|
$0.1080 / $0.1358 | Buy Now |
DISTI #
1-2176601-9
|
Avnet Americas | RLC73N 3A R056 1% 4K RL - Tape and Reel (Alt: 1-2176601-9) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.1110 / $0.1253 | Buy Now |
|
Master Electronics | RLC73N 3A R056 1% 4K RL | 0 |
|
$0.1080 / $0.1358 | Buy Now |
Part Details for RLC73N3AR056FTE
RLC73N3AR056FTE CAD Models
RLC73N3AR056FTE Part Data Attributes:
|
RLC73N3AR056FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73N3AR056FTE
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 300ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% |