Part Details for RLCBSC-5-01 by Essentra Components
Overview of RLCBSC-5-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSC-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4913-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1025 In Stock |
|
$0.1098 / $0.3000 | Buy Now |
DISTI #
144-RLCBSC-5-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,5MM Spc, CB Spt,Reverse Mnt,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1090 / $0.3000 | Order Now |
DISTI #
70906637
|
RS | Spacer, Reverse Mount, Natural, 5mm | Essentra Components RLCBSC-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 / $0.1380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1075 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 5.5 mm (0.216 in) - Spacer Length 5 mm (0.197 in) - Style 3 RoHS: Compliant | 0 |
|
$0.0902 / $0.1311 | Buy Now |
DISTI #
RICRLCBSC-5-01
|
DB Roberts | CB SptReverse MntNatural5MM Spc | 0 |
|
RFQ |