-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6466
|
Newark | Laser Diode, 0.043A, 638Nm, Metal Can Rohs Compliant: Yes |Rohm RLD63NPC6-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0400 / $25.6000 | Buy Now |
DISTI #
846-RLD63NPC6-00A-ND
|
DigiKey | 635NM RED SINGLE MODE LASER DIOD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
377 In Stock |
|
$15.4480 / $24.6200 | Buy Now |
DISTI #
RLD63NPC6-00A
|
Avnet Americas | Laser Diode Red Single Mode 635nm 12mW 3-Pin Through Hole - Trays (Alt: RLD63NPC6-00A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$14.9500 / $17.0200 | Buy Now |
DISTI #
755-RLD63NPC6-00A
|
Mouser Electronics | Laser Diodes 635NM RED SNGL MODE LASER RoHS: Compliant | 333 |
|
$15.4400 / $24.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$15.1400 | Buy Now |
DISTI #
RLD63NPC6-00A
|
TTI | Laser Diodes 635NM RED SNGL MODE LASER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$15.2900 | Buy Now |
DISTI #
RLD63NPC6-00A
|
Avnet Americas | Laser Diode Red Single Mode 635nm 12mW 3-Pin Through Hole - Trays (Alt: RLD63NPC6-00A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$14.9500 / $17.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 10-Authorized Distributor |
|
$13.5338 / $18.9140 | Buy Now |
DISTI #
3434756
|
element14 Asia-Pacific | LASER DIODE, 0.043A, 638NM, METAL CAN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.3163 / $26.0002 | Buy Now |
DISTI #
3434756
|
Farnell | LASER DIODE, 0.043A, 638NM, METAL CAN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$16.4598 / $24.7211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy