-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6473
|
Newark | Laser Diode, 0.042A, 658Nm, Metal Can, Wavelength Typ:658Nm, No. Of Pins:3Pins, Diode Case Style:Metal Can, Output Power:12Mw, Data Rate Max:-, Laser Class:Class 3B, Operating Temperature Min:-10°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Rohm RLD65PZX3-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$13.4000 / $23.3600 | Buy Now |
DISTI #
846-RLD65PZX3-00A-ND
|
DigiKey | 660NM RED SINGLE MODE LASER DIOD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
432 In Stock |
|
$11.9810 / $15.7900 | Buy Now |
DISTI #
RLD65PZX3-00A
|
Avnet Americas | Laser Diode Red Single Mode 650nm 12mW 3-Pin Through Hole - Trays (Alt: RLD65PZX3-00A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$12.4605 / $14.1858 | Buy Now |
DISTI #
70AH6473
|
Avnet Americas | Laser Diode Red Single Mode 650nm 12mW 3-Pin Through Hole - Bulk (Alt: 70AH6473) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$14.6200 / $23.3600 | Buy Now |
DISTI #
755-RLD65PZX3-00A
|
Mouser Electronics | Laser Diodes 660NM RED SNGL MODE LASER RoHS: Compliant | 858 |
|
$11.9800 / $15.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$12.6200 | Buy Now |
DISTI #
62299781
|
Verical | 660nm Red Single Mode Laser Diode Min Qty: 7 Package Multiple: 1 Date Code: 2201 | Americas - 482 |
|
$10.2262 / $11.9496 | Buy Now |
DISTI #
60932773
|
Verical | 660nm Red Single Mode Laser Diode Min Qty: 6 Package Multiple: 1 Date Code: 2141 | Americas - 467 |
|
$5.1375 / $5.8625 | Buy Now |
|
Quest Components | 385 |
|
$10.7490 / $16.1235 | Buy Now | |
DISTI #
RLD65PZX3-00A
|
TTI | Laser Diodes 660NM RED SNGL MODE LASER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$11.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy